ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 721-183
- Mfr. Part No.:
- 1SCA022828R2070
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£5,677.66
(exc. VAT)
£6,813.19
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5,677.66 |
*price indicative
- RS Stock No.:
- 721-183
- Mfr. Part No.:
- 1SCA022828R2070
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is engineered for robust performance in demanding environments. Designed as a three-pole switch, it accommodates up to 720A at 415V AC, ensuring effective electrical control in industrial settings. This switch features a steel sheet enclosure with a protective polyester coating, making it suitable for outdoor installation while delivering IP65 protection against dust and water ingress. With an innovative interlocked cover and a padlockable pistol handle, it enhances operational safety and user convenience. Furthermore, the switch incorporates a gas pressure relief mechanism, promoting safety during internal arc events and ensuring compliance with stringent EMC standards.
Enclosure designed for outdoor use, providing effective UV and ingress protection
IP65 rating ensures high resistance to dust and water, enhancing reliability
Interlocked cover and padlockable handle ensure added security during operation
Gas pressure relief function safeguards users against internal arc hazards
Maximum current rating of 720A accommodates substantial load requirements
Configured for multiple cable entries, enhancing installation flexibility
Impact resistance rated at IK09, ensuring durability in harsh conditions
Conventional thermal current rating of 720A supports high-performance applications
Built to comply with IEC 60947-1 and -3 standards, ensuring high safety and efficacy