ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 721-181
- Mfr. Part No.:
- 1SCA022827R8390
- Brand:
- ABB
Subtotal (1 unit)*
£7,387.06
(exc. VAT)
£8,864.47
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7,387.06 |
*price indicative
- RS Stock No.:
- 721-181
- Mfr. Part No.:
- 1SCA022827R8390
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed for robust electrical protection and reliable operation in demanding environments. Ideal for industrial applications, this unit features a galvanised steel enclosure with a weather-resistant polyester coating, suitable for outdoor use. Its interlocked cover and padlockable handle ensure enhanced safety and security, while the switch's impressive operating capacity of 720A at 415V AC23 makes it a dependable choice for various electrical systems. With an IP65 rating, it is built to withstand heavy exposure to dust and moisture, further ensuring long-term durability and functionality.
IP65 degree of protection, ensuring resistance to dust and water
Galvanised steel enclosure with polyester coating for outdoor resilience
Interlocked cover design promotes user safety during operation
Capable of handling a conventional thermal load of up to 720A
Padlockable handle allows for secure operation, supporting up to three padlocks
Supports various cable entry types, adaptable for different installation needs
Low pollution degree rating, ensuring safe operation in varied environments
Includes inbuilt gas pressure relief function for increased safety during internal arcs
Designed for easy cable management with multiple cable outlet options