ABB 1SCA Series Safety Interlock Switch

Image representative of range

Subtotal (1 unit)*

£1,323.09

(exc. VAT)

£1,587.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,323.09

*price indicative

RS Stock No.:
720-965
Mfr. Part No.:
1SCA022745R7510
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Safety Interlock Switch

Product Type

Safety Switch

Series

1SCA

COO (Country of Origin):
BG
The ABB Safety switch is designed for reliable performance in industrial environments, boasting a robust stainless steel enclosure that ensures durability and longevity. This switch features a comprehensive interlocking mechanism, allowing safe operation by preventing access while in Active mode. With a rated operational current of 45A and a power capacity of up to 15kW, it is suitable for both indoor and outdoor applications, complying with IEC standards to provide heightened safety. Additionally, its IP65 rating assures protection against dust and water ingress, making it an Ideal component for diverse operational settings.

Stainless steel enclosure offers exceptional resistance to corrosion and wear

IP65 rated for protection against dust and water, ensuring versatile usage

Interlocked cover prevents accidental operation with Active switches, enhancing safety

Designed for both indoor and outdoor applications, adaptable to varying environments

Screw clamp connecting capacity of 1.5 to 35 mm² provides secure cable connections

Conventional thermal current rating of 40A ensures reliable operation under load

Rated insulation voltage of 750V supports safe electrical application

Complies with IEC 60947-1 standards for assured safety and functionality

Facilitates EMC applications when used with appropriate cable glands for additional compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy