ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-957
- Mfr. Part No.:
- 1SCA022745R6710
- Brand:
- ABB
Subtotal (1 unit)*
£2,796.01
(exc. VAT)
£3,355.21
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,796.01 |
*price indicative
- RS Stock No.:
- 720-957
- Mfr. Part No.:
- 1SCA022745R6710
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is a robust solution designed for both indoor and outdoor applications, featuring a stylish and functional red-yellow pistol handle. Engineered for durability, this four-pole switch operates at 415V AC and can handle up to 400A, making it Ideal for high-capacity equipment. Crafted from rigid, glass-reinforced polycarbonate, the enclosure offers superior protection against water jets and UV exposure, ensuring reliable performance in various environmental conditions. The switch includes an interlocked cover with a defeatable interlocking feature, enhancing safety. With accessible cable entries and a design suited for padlocking, this product is perfect for demanding industrial applications.
IVP65 rating ensures exceptional protection against dust and water
Capable of managing a rated operational current of 400A under various conditions
Comes with a pistol grip handle designed for easy operation and locking capability
Constructed from reinforced plastic for enhanced durability and weather resistance
Includes multiple auxiliary contacts for versatile configuration and application
Pollution Degree 3 rating ensures effective operation in challenging environments
Easy installation with TOP and bottom cable entry options
Adheres to international standards, including IEC 60947-1, for safety and reliability