ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-624
- Mfr. Part No.:
- 1SCA022513R0610
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£10,856.86
(exc. VAT)
£13,028.23
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10,856.86 |
*price indicative
- RS Stock No.:
- 720-624
- Mfr. Part No.:
- 1SCA022513R0610
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is engineered for critical applications, providing a robust solution for controlling electrical circuits in demanding environments. With its steel sheet enclosure rated IP65, this safety switch is designed to withstand harsh conditions, ensuring durability and reliability for outdoor use. It features a versatile design that accommodates both single and parallel cable entries, enhancing installation flexibility. The ergonomic red and yellow pistol handle offers easy operation, while its interlocked cover ensures added safety by preventing accidental access during operation. This high-capacity switch can handle three phases up to 1000A, making it an Ideal choice for industrial power distribution needs.
Robust steel sheet enclosure ensures durability and resistance to environmental factors
Rated IP65 for exceptional protection against dust and water ingress
High operational capacity of 1000A for three-phase circuits
Ergonomic red and yellow pistol handle allows for effortless operation
Interlocked cover provides an extra layer of safety, reducing risks of accidental access
Designed for outdoor use, resistant to UV light and extreme conditions
Features inbuilt gas pressure relief for user safety during internal arcs
Complies with multiple standards, ensuring reliable performance and safety