ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-530
- Mfr. Part No.:
- 1SCA022572R0410
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£1,141.65
(exc. VAT)
£1,369.98
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,141.65 |
*price indicative
- RS Stock No.:
- 716-530
- Mfr. Part No.:
- 1SCA022572R0410
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is designed for both outdoor and indoor applications, ensuring reliable performance under various conditions. Constructed from Durable stainless steel, this switch features an IP65 rating, providing exceptional resistance to dust and moisture. Equipped with a black selector handle and interlocked cover, it offers enhanced safety by preventing access when the switch is on. The enclosure is thoughtfully engineered with knock-out cable entries and includes both a PE Terminal and auxiliary contact, making it suitable for EMC applications when combined with the right cable glands.
Stainless steel construction guarantees durability and corrosion resistance
IP65 rating ensures protection against dust and water ingress
Interlocked cover prevents access when the switch is operational, enhancing safety
Designed for both outdoor and indoor usage, adding versatility
Includes knockout cable entries for flexible installation options
Equipped with PE Terminal and auxiliary contacts for added functionality
Compact dimensions facilitate easy integration into existing systems
Compliance with IEC standards ensures reliability and safety
Ideal for various commercial and industrial applications