ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-523
- Mfr. Part No.:
- 1SCA022567R8960
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£1,229.31
(exc. VAT)
£1,475.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,229.31 |
*price indicative
- RS Stock No.:
- 716-523
- Mfr. Part No.:
- 1SCA022567R8960
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is designed for reliable and efficient control in demanding environments. Featuring a robust stainless steel enclosure, it provides exceptional protection with an IP65 rating, making it suitable for both indoor and outdoor applications. The switch is equipped with Advanced safety features, including an interlocked cover that prevents access when the switch is on, alongside a defeatable interlock function for enhanced operational flexibility. With a high rated operational current of 80A at 415V AC-23A. Its functional design meets stringent safety standards, ensuring peace of mind during operation.
Stainless steel enclosure ensures durability and resistance to corrosion
IP65 rating provides excellent protection against dust and water ingress
Interlocked cover prevents accidental operation, enhancing user safety
Defeatable interlock allows for thermographing, improving maintenance access
Accommodates cable cross-sections from 10 to 70 mm² for versatility
Mechanical impact resistance rating of IK09 protects against external forces
Includes auxiliary contacts for additional functionality, aiding system integration
Complies with IEC standards, ensuring safety and reliability in diverse applications