Bernstein AG SK Series Safety Interlock Component
- RS Stock No.:
- 656-327
- Mfr. Part No.:
- 6016999193
- Brand:
- Bernstein AG
Subtotal (1 unit)*
£5.83
(exc. VAT)
£7.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.83 |
*price indicative
- RS Stock No.:
- 656-327
- Mfr. Part No.:
- 6016999193
- Brand:
- Bernstein AG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Accessory Type | Safety Interlock Component | |
| Product Type | Actuator | |
| Series | SK | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Accessory Type Safety Interlock Component | ||
Product Type Actuator | ||
Series SK | ||
- COO (Country of Origin):
- DE
The Bernstein AG Actuator M4 is a mechanical triggering accessory designed for use with SK, SKI, and SKT series safety switches in industrial automation systems. It features a spring-loaded mechanism and protective cover, making it Ideal for applications requiring precise actuation and environmental shielding.
Includes a cover and spring for enhanced protection and actuation stability
Constructed from stainless steel and thermoplastic for corrosion resistance
Fastening is aligned with the actuating direction to simplify installation
Related links
- Bernstein AG SK Series Safety Interlock Component
- Bernstein AG SK Series Interlock Switch IP69
- Bernstein AG SK Series Coded Limit Switch IP65 100mA
- Allen Bradley 442 g Series Safety Interlock Component
- Bernstein AG SK Safety Switch, Fibreglass Reinforced Polyamide
- Bernstein AG EMR-B-1 Series Safety Interlock Switch
- Bernstein AG ACC-1 Series Safety Interlock Switch
- Bernstein AG EMR-F-1 Series Safety Interlock Switch
