Schmersal Safety Switch With Separate Actuator for Use with Sliding Doors
- RS Stock No.:
- 336-203
- Mfr. Part No.:
- AZ 17-11ZI B1
- Brand:
- Schmersal
Subtotal (1 unit)*
£65.37
(exc. VAT)
£78.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.37 |
*price indicative
- RS Stock No.:
- 336-203
- Mfr. Part No.:
- AZ 17-11ZI B1
- Brand:
- Schmersal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Accessory Type | Safety Switch With Separate Actuator | |
| For Use With | Sliding Doors | |
| Material | Glass Fibre Reinforced Thermoplastic, Plastic | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Accessory Type Safety Switch With Separate Actuator | ||
For Use With Sliding Doors | ||
Material Glass Fibre Reinforced Thermoplastic, Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal safety switch with a separate actuator features a cable gland M16 and a thermoplastic enclosure. It is double-insulated and designed for long life. The switch measures 30 mm x 60 mm x 30 mm and is particularly suitable for sliding doors due to its small body. It includes individual coding with a High coding level according to ISO 14119.
High level of contact reliability with low voltages and currents
Insensitive to soiling
Slot sealing plug included
8 actuating planes
Insensitive to soiling
Slot sealing plug included
8 actuating planes
Related links
- Schmersal Safety Switch With Separate Actuator for Use with Sliding Doors
- Schmersal Safety Switch With Separate Actuator for Use with Very Small Actuating Radii
- Schmersal Safety Switch With Separate Actuator
- Schmersal Actuator for Use with AZ3350 Safety Switch
- Schmersal Standard Actuator for Use with AZ 17 Safety Switch
- Schmersal Safety Interlock Mount for use with Sliding Doors
- Schmersal Flat Actuator
- Schmersal Actuator for Use with Sliding Doors
