Schmersal Safety Switch With Separate Actuator for Use with Sliding Doors

Subtotal (1 unit)*

£90.77

(exc. VAT)

£108.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£90.77

*price indicative

RS Stock No.:
335-681
Mfr. Part No.:
AZ 17-11ZI-ST B1
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Accessory Type

Safety Switch With Separate Actuator

For Use With

Sliding Doors

Material

Glass Fibre Reinforced Thermoplastic, Plastic

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal safety switch with a separate actuator features a connector M12 x 1 with a 4-pole configuration. It has a thermoplastic enclosure and is double-insulated for added safety. The switch is designed for long life and has a compact body, measuring 30 mm x 60 mm x 30 mm, making it particularly suitable for sliding doors. Additionally, it includes individual coding with a High coding level according to ISO 14119.

High level of contact reliability with low voltages and currents
Insensitive to soiling
Slot sealing plug included
8 actuating planes

Related links