Schmersal Safety Switch With Separate Actuator

Subtotal (1 unit)*

£90.77

(exc. VAT)

£108.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£90.77

*price indicative

RS Stock No.:
335-975
Mfr. Part No.:
AZ 17-11ZI-ST B5
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Accessory Type

Safety Switch With Separate Actuator

Material

Glass Fibre Reinforced Thermoplastic, Plastic

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal safety switch with a separate actuator features a connector M12 x 1 (4-pole) and is housed in a thermoplastic enclosure. It is double-insulated for long life, with dimensions of 30 mm x 60 mm x 30 mm. The switch boasts a small body, individual coding, and a High coding level according to ISO 14119.

High level of contact reliability with low voltages and currents
Insensitive to soiling
Slot sealing plug included
8 actuating planes

Related links