Brady Orange Rubber 30.48m Floor Tape, 0.2mm Thickness
- RS Stock No.:
- 277-3390
- Distrelec Article No.:
- 180-82-045
- Mfr. Part No.:
- 104376
- Brand:
- Brady
Subtotal (1 unit)*
£140.77
(exc. VAT)
£168.92
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.77 |
*price indicative
- RS Stock No.:
- 277-3390
- Distrelec Article No.:
- 180-82-045
- Mfr. Part No.:
- 104376
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Type | Floor Tape | |
| Colour | Orange | |
| Backing Material | Rubber | |
| Width | 101.6mm | |
| Length | 30.48m | |
| Thickness | 0.2mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Type Floor Tape | ||
Colour Orange | ||
Backing Material Rubber | ||
Width 101.6mm | ||
Length 30.48m | ||
Thickness 0.2mm | ||
Non Compliant
- COO (Country of Origin):
- US
The Brady Floor Marking Tapes are made of rugged polyester with ultra aggressive adhesive and hold up against forklift traffic. B514 is a surface printed polyester with a rigid, clear polyester over laminate. This B514 is used to mark aisles, passageways, storage locations, point out safety equipment and exits, and enforce protective equipment requirements.
Extremely durable
Abrasion Resistant
Permanent rubber based adhesive
Material withstands up to 2000 cycles
Abrasion Resistant
Permanent rubber based adhesive
Material withstands up to 2000 cycles
Extremely durable ToughStripe® floor marking tapes are made of rugged polyester with ultra-aggressive adhesive and hold up against forklift traffic.
Related links
- Brady Orange Rubber 30.48m Floor Tape, 0.2mm Thickness
- Brady Yellow Rubber 30.48m Floor Tape, 0.2mm Thickness
- Brady Blue Rubber 30.48m Floor Tape, 0.2mm Thickness
- Brady Red 0.2mm Thickness
- Brady Black 0.2mm Thickness
- Brady Red Rubber 30.48m Floor Tape, 0.2mm Thickness
- Brady White Rubber 30.48m Floor Tape, 0.2mm Thickness
- Brady Black 0.2mm Thickness
