Brady Black, White Rubber 30.48m Floor Tape, 0.2mm Thickness

Discontinued
RS Stock No.:
277-3384
Distrelec Article No.:
180-82-028
Mfr. Part No.:
104319
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Type

Floor Tape

Colour

Black, White

Backing Material

Rubber

Width

50.8mm

Length

30.48m

Thickness

0.2mm

Non Compliant

COO (Country of Origin):
US
The Brady Floor Marking Tapes are made of rugged polyester with ultra aggressive adhesive and hold up against forklift traffic. B514 is a surface printed polyester with a rigid, clear polyester over laminate. This B514 is used to mark aisles, passageways, storage locations, point out safety equipment and exits, and enforce protective equipment requirements.

Extremely durable
Abrasion Resistant
Permanent rubber based adhesive
Material withstands up to 2000 cycles

Extremely durable ToughStripe® floor marking tapes are made of rugged polyester with ultra-aggressive adhesive and hold up against forklift traffic.

Related links