Brady Red Rubber 30.48m Floor Tape, 0.2mm Thickness

Subtotal (1 unit)*

£70.62

(exc. VAT)

£84.74

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.62

*price indicative

RS Stock No.:
277-3378
Distrelec Article No.:
180-82-021
Mfr. Part No.:
104313
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Colour

Red

Tape Type

Floor Tape

Backing Material

Rubber

Width

50.8mm

Length

30.48m

Thickness

0.2mm

Non Compliant

COO (Country of Origin):
MX
The Brady Floor Marking Tapes are made of rugged polyester with ultra aggressive adhesive and hold up against forklift traffic. B514 is a surface printed polyester with a rigid, clear polyester over laminate. This B514 is used to mark aisles, passageways, storage locations, point out safety equipment and exits, and enforce protective equipment requirements.

Extremely durable
Abrasion Resistant
Permanent rubber based adhesive
Material withstands up to 2000 cycles

Extremely durable ToughStripe® floor marking tapes are made of rugged polyester with ultra-aggressive adhesive and hold up against forklift traffic.

Related links