Brady Yellow Rubber 30.48m Floor Tape, 0.2mm Thickness
- RS Stock No.:
- 277-3377
- Distrelec Article No.:
- 180-82-025
- Mfr. Part No.:
- 104312
- Brand:
- Brady
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 277-3377
- Distrelec Article No.:
- 180-82-025
- Mfr. Part No.:
- 104312
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Type | Floor Tape | |
| Colour | Yellow | |
| Backing Material | Rubber | |
| Width | 50.8mm | |
| Length | 30.48m | |
| Thickness | 0.2mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Type Floor Tape | ||
Colour Yellow | ||
Backing Material Rubber | ||
Width 50.8mm | ||
Length 30.48m | ||
Thickness 0.2mm | ||
Non Compliant
- COO (Country of Origin):
- MX
The Brady Floor Marking Tapes are made of rugged polyester with ultra aggressive adhesive and hold up against forklift traffic. B514 is a surface printed polyester with a rigid, clear polyester over laminate. This B514 is used to mark aisles, passageways, storage locations, point out safety equipment and exits, and enforce protective equipment requirements.
Extremely durable
Abrasion Resistant
Permanent rubber based adhesive
Material withstands up to 2000 cycles
Abrasion Resistant
Permanent rubber based adhesive
Material withstands up to 2000 cycles
Extremely durable ToughStripe® floor marking tapes are made of rugged polyester with ultra-aggressive adhesive and hold up against forklift traffic.
Related links
- Brady Yellow Rubber 30.48m Floor Tape, 0.2mm Thickness
- Brady Black 0.2mm Thickness
- Brady Blue Rubber 30.48m Floor Tape, 0.2mm Thickness
- Brady Orange Rubber 30.48m Floor Tape, 0.2mm Thickness
- Brady Red Rubber 30.48m Floor Tape, 0.2mm Thickness
- Brady White Rubber 30.48m Floor Tape, 0.2mm Thickness
- Brady Black 0.2mm Thickness
- Brady Red 0.2mm Thickness
