3M 971L 7100332311 Yellow 32.918 m Self-Adhesive Marking Tape, 101.6mm x 432 μm Thickness
- RS Stock No.:
- 834-211
- Mfr. Part No.:
- 7100332311
- Brand:
- 3M
Subtotal (1 unit)*
£175.34
(exc. VAT)
£210.41
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £175.34 |
*price indicative
- RS Stock No.:
- 834-211
- Mfr. Part No.:
- 7100332311
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Yellow | |
| Product Type | Marking Tape | |
| Width | 101.6mm | |
| Length | 32.918m | |
| Thickness | 432μm | |
| Surface Type | Solid | |
| Quantity Per Package | 1Per Pack | |
| Self-Adhesive | Yes | |
| Standards/Approvals | ASTM | |
| Series | 971L | |
| Model Number | 7100332311 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Yellow | ||
Product Type Marking Tape | ||
Width 101.6mm | ||
Length 32.918m | ||
Thickness 432μm | ||
Surface Type Solid | ||
Quantity Per Package 1Per Pack | ||
Self-Adhesive Yes | ||
Standards/Approvals ASTM | ||
Series 971L | ||
Model Number 7100332311 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Durable floor marking tape provides exceptional flexibility and durability, ensuring reliable performance in dynamic work environments. It is designed to withstand heavy traffic and challenging conditions while maintaining strong adhesion for safety and efficiency.
Unmatched wear resistance ensures long-lasting performance
Easy to apply and remove without leaving residue
Resistant to various conditions like moisture and heavy traffic
Minimal tools are required for application
Related links
- 3M 971L 971L Red 32.918 m Self-Adhesive Marking Tape, 76.2mm x 432 μm Thickness
- 3M 971L 7100378492 Yellow 18.3 m Self-Adhesive Floor Marking Tape, 51mm x
- Tesa 4169 4169 Black 33 m Self-Adhesive Lane Marking Tape, 50mm x 180 μm Thickness
- Tesa 4169 4169 Red 33 m Self-Adhesive Lane Marking Tape, 50mm x 0.18 mm Thickness
- Tesa Tesa 60760 60760-00098-16 Blue 33 m Self-Adhesive Floor Marking Tape, 50mm x 150 μm Thickness
- Tesa Tesa 60760 60760-00096-16 Red 33 m Self-Adhesive Floor Marking Tape, 50mm x 150 μm Thickness
- Tesa 4169 4169 Transparent 33 m Self-Adhesive Floor Marking Tape, 50mm x 187 mm Thickness
- Tesa 60760 60760-00097-16 Green 33 m Self-Adhesive Floor Marking Tape, 50mm x 150 μm Thickness