3M 971L 971L Red 32.918 m Self-Adhesive Marking Tape, 76.2mm x 432 μm Thickness

Subtotal (1 unit)*

£131.51

(exc. VAT)

£157.81

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 8 unit(s), ready to ship from another location
Units
Per unit
1 +£131.51

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£136.68

(exc. VAT)

£164.02

(inc. VAT)

RS Stock No.:
834-210
Mfr. Part No.:
7100332310
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Marking Tape

Colour

Red

Width

76.2mm

Length

32.918m

Thickness

432μm

Surface Type

Solid

Self-Adhesive

Yes

Quantity Per Package

1Per Pack

Standards/Approvals

ASTM D3652

Series

971L

Model Number

971L

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Durable floor marking tape is a robust solution designed for marking floors in demanding environments, ensuring visibility and safety in warehouses, shipping, and storage areas.

Durable vinyl backing resists wear from forklifts and heavy traffic while maintaining its colour

Unique adhesive provides strong bond on most surfaces yet allows for clean removal

Tape is suitable for standard cleaning and resistant to various cleaning agents

Can be applied manually or with a specialised applicator for ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy