MSA Safety 68203-00XL Front Attachment Safety Harness, 3.96kg Max, XL

Subtotal (1 unit)*

£1,248.85

(exc. VAT)

£1,498.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,248.85

*price indicative

RS Stock No.:
637-061
Mfr. Part No.:
68203-00XL
Brand:
MSA Safety
Find similar products by selecting one or more attributes.
Select all

Brand

MSA Safety

Harness Size

XL

Harness Attachment Point

Front

Weight Capacity

3.96kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The MSA Safety Personal Rescue Device (PRD) is a lightweight and unobtrusive system designed to significantly reduce rescue time. Integrated into a full-body harness, it allows for self-rescue in the event of a fall. The device gently lowers the individual to the ground in a controlled descent, ensuring a safe and smooth recovery. Ideal for high-risk work environments, the PRD enhances both safety and efficiency, minimizing the need for external rescue assistance.

65ft length
Significantly reduces rescue time
Self-activated

Related links