NEOFEU NUS57.H2O.ML Safety Harness, 1.2 kg Max, ML

Subtotal (1 unit)*

£73.29

(exc. VAT)

£87.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£73.29

*price indicative

RS Stock No.:
452-938
Mfr. Part No.:
NUS57.H2O.ML
Brand:
NEOFEU
Find similar products by selecting one or more attributes.
Select all

Brand

NEOFEU

Harness Size

ML

Product Type

Safety Harness

Weight Capacity

1.2kg

Belt Included

No

Adjustable Straps

Chest, Leg

Harness Colour

Black

Harness Points

2

Harness Material

Recycled Plastic Back Plate, Recycled Polyester Webbing, Steel Buckles

Standards/Approvals

EN 361:2002

RoHS Status: Exempt

The NEOFEU full body harness is the 1st French harness manufactured with recycled materials, including 2 fall arrest attachment points 1 in the front with textile loop and 1 in the back with metallic D ring. It is an innovative harness with its anti trauma buckles on legs which reduces the arrest force in case of a fall. It is fitted with automatic buckles on chest and leg straps. It can be easily adjusted by pulling downwards the shoulder straps through the quick buckles.

Certification : EN 361

Front fall arrest textile loop and back fall arrest D ring in metal

Steel automatic buckles

Patented anti-trauma buckles in steel black powder coated

Removable park lanyard

Large back plate inin recycled plastic

Drop indicators

Identification pouch

Related links