Petzl C071AB00 Safety Harness, 150kg Max
- RS Stock No.:
- 313-515
- Mfr. Part No.:
- C071AB00
- Brand:
- Petzl
Subtotal (1 unit)*
£275.00
(exc. VAT)
£330.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £275.00 |
*price indicative
- RS Stock No.:
- 313-515
- Mfr. Part No.:
- C071AB00
- Brand:
- Petzl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Weight Capacity | 150kg | |
| Belt Included | With Belt | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Weight Capacity 150kg | ||
Belt Included With Belt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Bolle AVAO 0 harness is specifically designed for workers at height. Its design is specific to work positioning and rope descent. Contoured foam on the semi-rigid waist belt and leg loops provide comfort during use. The waist belt features metal side attachment points, equipment loops, and tool holder slots, allowing the user to organize all the necessary equipment for a day of work. Adjustment is quick and easy with self-locking DOUBLEBACK buckles.
Metal ventral D ring is equipped with connection points to install a PODIUM or LITEPOD work seat
Ventral connection point features a textile loop that allows the user to install a lanyard with a RING OPEN attachment ring
Two side metal attachment points for connecting a positioning lanyard in double mode
Five pre-shaped equipment loops with protective sheath
Two slots for CARITOOL tool holders or the INTERFAST connection system
Ventral connection point features a textile loop that allows the user to install a lanyard with a RING OPEN attachment ring
Two side metal attachment points for connecting a positioning lanyard in double mode
Five pre-shaped equipment loops with protective sheath
Two slots for CARITOOL tool holders or the INTERFAST connection system
