Honeywell Safety 1030510 Fall Arrest Harness, 152.92kg Max, 2XL

Subtotal (1 unit)*

£321.34

(exc. VAT)

£385.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£321.34

*price indicative

RS Stock No.:
266-379
Mfr. Part No.:
1030510
Brand:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Harness Size

2XL

Weight Capacity

152.92kg

Belt Included

No Belt

Adjustable Straps

Leg, Shoulder

RoHS Status: Exempt

COO (Country of Origin):
SK
The Honeywell Safety Antistatic Harness with dorsal extender and removable PAD is designed for maximum safety in hazardous environments. It features dorsal and sternal attachment points (with sternum loops) for secure anchoring. Ideal for use in explosive atmospheres, this harness offers both comfort and protection, with the removable PAD providing customizable fit and support.

Adjustment buckle made of 45mm aluminium alloy
Superior resistance of over 850 daN

Related links