KRATOS SAFETY FA1011300 Safety Harness, 140 kg Max, M, L, S

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
149-361
Mfr. Part No.:
FA1011300
Brand:
KRATOS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

KRATOS SAFETY

Harness Size

M, L, S

Product Type

Safety Harness

Weight Capacity

140kg

Belt Included

No

Adjustable Straps

Chest, Leg, Shoulder

Buckle Type

Automatic

Harness Material

Polyester

Standards/Approvals

EN 361:2002

RoHS Status: Exempt

COO (Country of Origin):
IN
The KRATOS SAFETY automatic buckles Sit Harness available in small and large size. It has Adjustable shoulder and thigh straps. Sternal and shoulder straps have combination buckles. Standards = EN 361:2002

Soft padding on thigh straps for an extended comfort

Chest strap and thigh straps have automatic buckles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy