DRAEGER 8515 Chemical Resistant, Airborne Infection Resistant, UV Protection Safety Goggles with Clear Lenses

Subtotal (1 unit)*

£12.44

(exc. VAT)

£14.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 09 November 2026
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.44

*price indicative

RS Stock No.:
226-9078
Mfr. Part No.:
R58271
Brand:
DRAEGER
Find similar products by selecting one or more attributes.
Select all

Brand

DRAEGER

Product Type

Safety Goggles

Resistance Features

Chemical Resistant, Airborne Infection Resistant, UV Protection

Lens Colour

Clear

Frame Material

Polyvinyl Chloride

Frame Colour

Blue

Lens Material

Acetate

Series

8515

Standards/Approvals

EN 166:2001, CE

Ventilated

Yes

RoHS Status: Exempt

The Draeger 8515 series is the goggles equipped with acetate lens with high chemical resistance and wrap around design for authentic protection. This goggles have an anti-scratch and anti-fog coating to ensure clear vision in the most arduous of situations.

Provides protection against airborne infection

Frame material is the PVC

Lens colour is the clear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy