Milwaukee 49324934 Anti-Fog Safety Goggles with Clear Lenses
- RS Stock No.:
- 858-133
- Mfr. Part No.:
- 4932493435
- Brand:
- Milwaukee
Subtotal (1 unit)*
£17.31
(exc. VAT)
£20.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.31 |
*price indicative
- RS Stock No.:
- 858-133
- Mfr. Part No.:
- 4932493435
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Safety Goggles | |
| Resistance Features | Anti-Fog | |
| Lens Colour | Clear | |
| Frame Colour | Black | |
| Lens Material | Polycarbonate | |
| Series | 49324934 | |
| EN 166 Frame Marking | CE | |
| Standards/Approvals | UKCA | |
| Ventilated | Yes | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Safety Goggles | ||
Resistance Features Anti-Fog | ||
Lens Colour Clear | ||
Frame Colour Black | ||
Lens Material Polycarbonate | ||
Series 49324934 | ||
EN 166 Frame Marking CE | ||
Standards/Approvals UKCA | ||
Ventilated Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee goggles vented provide exceptional visibility and comfort, primarily designed for protection against splashes and liquids while ensuring a high level of impact resistance.
Durable anti-scratch lenses enhance longevity
Long-lasting anti-fog features maintain visibility
Enhanced impact protection safeguards the eyes
Related links
- Milwaukee 49324934 Anti-Fog Safety Goggles with Clear Lenses
- Milwaukee 49324934 Anti-Fog Safety Goggles with Grey Lenses
- uvex 9302 Anti-Scratch, Anti-Fog Safety Goggles with Clear Lenses
- Delta Plus SAJAM Anti-Scratch, Anti-Fog Safety Goggles with Clear Lenses
- MSA Safety 1014 Anti-Scratch Anti-Fog Safety Goggles with Clear Lenses
- JSP EVO UV Protection, Anti-Fog Safety Goggles with Clear Lenses
- uvex Uvex i-guard+ planet 9143 297 100% UVA and UVB Protection Anti-Fog Safety Goggles with Clear Lenses
- uvex Ultravision Anti-Fog Coating Safety Goggles with Clear Lenses
