Milwaukee 49324934 Anti-Fog Safety Goggles with Grey Lenses
- RS Stock No.:
- 858-134
- Mfr. Part No.:
- 4932493436
- Brand:
- Milwaukee
Subtotal (1 unit)*
£17.31
(exc. VAT)
£20.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.31 |
*price indicative
- RS Stock No.:
- 858-134
- Mfr. Part No.:
- 4932493436
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Safety Goggles | |
| Resistance Features | Anti-Fog | |
| Lens Colour | Grey | |
| Frame Colour | Black | |
| Lens Material | Polycarbonate | |
| Series | 49324934 | |
| EN 166 Frame Marking | CE | |
| Ventilated | Yes | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Safety Goggles | ||
Resistance Features Anti-Fog | ||
Lens Colour Grey | ||
Frame Colour Black | ||
Lens Material Polycarbonate | ||
Series 49324934 | ||
EN 166 Frame Marking CE | ||
Ventilated Yes | ||
Standards/Approvals UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee goggles vented provide exceptional visibility and comfort, primarily designed for protection against splashes and liquids while ensuring a high level of impact resistance.
Durable anti-scratch lenses enhance longevity
Long-lasting anti-fog features maintain visibility
Enhanced impact protection safeguards the eyes
Related links
- Milwaukee 49324934 Anti-Fog Safety Goggles with Grey Lenses
- Milwaukee 49324934 Anti-Fog Safety Goggles with Clear Lenses
- uvex Uvex i-guard Anti-Fog Anti-Scratch Safety Goggles with Grey Lenses
- 3M Secure-Fit 3700 OTG Anti-Scratch, Anti-Fog Coating Safety Goggles with Grey Lenses
- uvex Pheos cx2 sonic Scratch Resistant, Fog Resistant Safety Goggles with Grey Lenses
- uvex suXXeed Scratch Resistant, Anti-Mist Safety Goggles with Grey Lenses
- 3M Solus CCS Anti-Mist, Scratch Resistant Safety Goggles with Grey Lenses
- Delta Plus SAJAM Anti-Scratch, Anti-Fog Safety Goggles with Clear Lenses
