uvex 9321 Safety Safety Goggles with Clear Lenses
- RS Stock No.:
- 841-165
- Mfr. Part No.:
- 9321615
- Brand:
- uvex
Subtotal (1 unit)*
£18.95
(exc. VAT)
£22.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.95 |
*price indicative
- RS Stock No.:
- 841-165
- Mfr. Part No.:
- 9321615
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Goggles | |
| Resistance Features | Safety | |
| Lens Colour | Clear | |
| Frame Colour | Anthracite, Blue, Transparent Grey | |
| Lens Material | Polycarbonate | |
| Series | 9321 | |
| EN 207/208 Laser Safe | No | |
| EN 166 Lens Marking | Yes | |
| EN 166 Frame Marking | CE | |
| Standards/Approvals | EN ISO 16321-1 | |
| Ventilated | Yes | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Goggles | ||
Resistance Features Safety | ||
Lens Colour Clear | ||
Frame Colour Anthracite, Blue, Transparent Grey | ||
Lens Material Polycarbonate | ||
Series 9321 | ||
EN 207/208 Laser Safe No | ||
EN 166 Lens Marking Yes | ||
EN 166 Frame Marking CE | ||
Standards/Approvals EN ISO 16321-1 | ||
Ventilated Yes | ||
- COO (Country of Origin):
- CZ
The Uvex Safety Goggle provides clear Vision and reliable protection in industrial environments. Built with Durable PVC and textile materials it ensures comfort and compliance with international safety standards for dependable use.
Clear lens tint for unobstructed Vision
Frame material PVC and textile for durability
Certified to EN ISO 16321-1 standard
Related links
- uvex 9321 Safety Safety Goggles with Clear Lenses
- uvex Ultravision Safety Goggles with Clear Lenses
- uvex 9301 Safety Goggles with Clear Lenses
- uvex u-sonic Safety Goggles with Clear Lenses
- uvex Ultravision Mechanical Resistant Safety Goggles with Clear Lenses
- uvex Ultravision Anti-Fog Coating Safety Goggles with Clear Lenses
- uvex 9307 Anti-Mist, Scratch Resistant Safety Goggles with Clear Lenses
- uvex ultrasonic sv extreme Anti-Fog Coating Safety Goggles with Clear Lenses
