JSP Filterspec Anti-Mist, Anti-Scratch Safety Goggles with Clear, Black Lenses

Subtotal (1 unit)*

£47.83

(exc. VAT)

£57.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£47.83

*price indicative

RS Stock No.:
475-449
Mfr. Part No.:
AGE130-201-100
Brand:
JSP
Find similar products by selecting one or more attributes.
Select all

Brand

JSP

Product Type

Safety Goggles

Resistance Features

Anti-Mist, Anti-Scratch

Lens Colour

Clear, Black

Frame Material

Polyvinyl Chloride, Polypropylene

Frame Colour

Black

Lens Material

Polycarbonate

Series

Filterspec

Standards/Approvals

EN 149, EN 170, EN 166

RoHS Status: Exempt

COO (Country of Origin):
CN
The JSP FilterSpec Pro effortlessly combines both eye & respiratory protection and often reduces each other's effectiveness because eyewear frames compromise the seal of the respirator and lead to lens misting and reduce respiratory protection. It combines both protective devices into an integrated It is compliant with EN170, EN149 and EN166 standards.

Efficient filter

Quality lens

HDPE mask holder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy