Scruffs Smoke Eagle Anti-Mist UV Safety Glasses, Grey Polycarbonate Lens, Vented
- RS Stock No.:
- 177-2334
- Mfr. Part No.:
- T52170
- Brand:
- Scruffs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-2334
- Mfr. Part No.:
- T52170
- Brand:
- Scruffs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Lens Colour | Grey | |
| UV Protection | Yes | |
| Style Type | Spectacles | |
| Anti-Mist Coating | Yes | |
| Attachment Type | Ear Piece | |
| Lens Material | Polycarbonate (PC) | |
| Frame Material | Nylon | |
| Series | Smoke Eagle | |
| EN166 Lens Marking | CE | |
| Vented | Yes | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Lens Colour Grey | ||
UV Protection Yes | ||
Style Type Spectacles | ||
Anti-Mist Coating Yes | ||
Attachment Type Ear Piece | ||
Lens Material Polycarbonate (PC) | ||
Frame Material Nylon | ||
Series Smoke Eagle | ||
EN166 Lens Marking CE | ||
Vented Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Lightweight plastic framed safety glasses with polycarbonate lenses, UV protection and anti-fog technology. Includes a handy polyester storage bag.
Polycarbonate smoke lenses
UV protection
Anti-fog technology
100% polycarbonate lenses
100% nylon frame
One size fits all
UV protection
Anti-fog technology
100% polycarbonate lenses
100% nylon frame
One size fits all
