3M SecureFit 200 Safety Glasses, UV Resistant, Anti-Mist, Grey, Grey Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 766-057
- Mfr. Part No.:
- 7100194737
- Brand:
- 3M
Image representative of range
Subtotal (1 unit)*
£7.08
(exc. VAT)
£8.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.08 |
*price indicative
- RS Stock No.:
- 766-057
- Mfr. Part No.:
- 7100194737
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Safety Glasses | |
| Lens Colour | Grey | |
| Frame Colour | Grey | |
| Resistance Features | UV Resistant, Anti-Mist | |
| Standards/Approvals | EN 166:2001 | |
| Frame Style | Safety Spectacle | |
| Lens Material | Polycarbonate | |
| Frame Material | Polycarbonate | |
| Series | SecureFit 200 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Safety Glasses | ||
Lens Colour Grey | ||
Frame Colour Grey | ||
Resistance Features UV Resistant, Anti-Mist | ||
Standards/Approvals EN 166:2001 | ||
Frame Style Safety Spectacle | ||
Lens Material Polycarbonate | ||
Frame Material Polycarbonate | ||
Series SecureFit 200 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The 3M SecureFit™ Safety Glasses 200 Series offers lightweight comfort at an affordable price. Featuring 3M™ Pressure Diffusion Temple Technology, 3Ms innovative temple design features slotted ribs that provide comfortable pressure equalization, allowing the temples to Flex and self-adjust to the size and shape of the wearers head.
Cuved temples apply pressure to the less sensitive back of the head
Anti-Fog Coating provides superior anti-fog and anti-scratch properties
Wraparound design improves the security of fit and prevents slipping
Related links
- 3M SecureFit 200 Safety Glasses Anti-Mist Grey Polycarbonate Lens, Polycarbonate
- 3M Solus 1000 Safety Glasses Anti-Mist Black Polycarbonate
- 3M SecureFit 400 Safety Glasses Clear Green Polycarbonate Lens, Polycarbonate
- 3M SecureFit Safety Glasses Clear Polycarbonate
- 3M SecureFit 200 Eye Protection Scratch Resistant Amber Polycarbonate Lens, Polycarbonate
- 3M SecureFit Safety Glasses Anti-Fog Coating Green Brown Red, Blue Polycarbonate
- 3M Solus Safety Glasses Anti-Fog Polycarbonate
- 3M SecureFit 400 Safety Glasses Impact Resistant Stainless Steel,