Riley Fabri Safety Glasses, UV Resistant, Impact Resistant, Anti-Scratch, Grey, Grey Polycarbonate Lens, Thermoplastic
- RS Stock No.:
- 671-282
- Mfr. Part No.:
- RLY00192
- Brand:
- Riley
Subtotal (1 box of 200 pairs)*
£719.23
(exc. VAT)
£863.08
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £719.23 | £3.596 |
*price indicative
- RS Stock No.:
- 671-282
- Mfr. Part No.:
- RLY00192
- Brand:
- Riley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riley | |
| Lens Colour | Grey | |
| Product Type | Safety Glasses | |
| Frame Colour | Grey | |
| Resistance Features | UV Resistant, Impact Resistant, Anti-Scratch | |
| Frame Style | Single-piece frameless | |
| Standards/Approvals | AS/NZS 1337.1:2010, EN 166, (EU) 2016/425, ANSI Z87, UK 2016/425 | |
| EN 166 Frame Marking | Yes | |
| Series | Fabri | |
| Frame Material | Thermoplastic Elastomer | |
| EN 166 Lens Marking | Yes | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Riley | ||
Lens Colour Grey | ||
Product Type Safety Glasses | ||
Frame Colour Grey | ||
Resistance Features UV Resistant, Impact Resistant, Anti-Scratch | ||
Frame Style Single-piece frameless | ||
Standards/Approvals AS/NZS 1337.1:2010, EN 166, (EU) 2016/425, ANSI Z87, UK 2016/425 | ||
EN 166 Frame Marking Yes | ||
Series Fabri | ||
Frame Material Thermoplastic Elastomer | ||
EN 166 Lens Marking Yes | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Riley FABRI eyewear is a sophisticated blend of style and functionality, designed to cater to the needs of active individuals. With its frameless structure, this model offers enhanced visibility alongside a lightweight feel, making it ideal for sports and outdoor activities. Its innovative self-adjusting Tempflex temple tips ensure a secure and comfortable fit, adapting seamlessly to various head sizes. This eyewear not only boasts exceptional style but also provides top-notch protection with its UV400 rated polycarbonate lens, safeguarding your eyes from harmful rays. The inclusion of flexible temple tips adds to its comfort, allowing for all-day wear without fuss. Enhanced by a universal nose bridge, the FABRI proves to be the perfect companion for those looking for reliable eye protection without compromising on style.
Single wraparound polycarbonate lens offers broad protection
UV400 protection shields from harmful sun rays
Universal nose bridge for a comfortable fit across various face shapes
Supplied with a neck cord for easy access and security
Flexible temple tips enhance comfort during prolonged wear
Lightweight construction ensures ease of movement and agility
EN 166:2001 standard
Related links
- Riley Fabri Safety Glasses Anti-Scratch Clear Polycarbonate Lens, Thermoplastic Elastomer
- Riley QUADRO Safety Glasses Impact Resistant Grey Polycarbonate Lens, Thermoplastic
- Riley FLUX Safety Spectacles Impact Resistant Black Polycarbonate Lens, Thermoplastic
- Riley KOSMA Safety Glasses UV Resistant Thermoplastic
- Riley FLUX Safety Spectacles UV Resistant Black Polycarbonate Lens, Thermoplastic
- Moldex ADAPT Safety Glasses Yellow Grey Polycarbonate Lens
- MSA Safety 1014 Safety Glasses Impact Resistant Clear Polycarbonate
- Moldex ADAPT Safety Glasses UV Resistant Black Nylon, Thermoplastic
