Riley Velia Safety Glasses, Moisture Resistant, Green, Black Polycarbonate Lens, TPE, Tr90 Thermoplastic

Subtotal (1 box of 100 pairs)*

£2,232.69

(exc. VAT)

£2,679.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£2,232.69£22.327

*price indicative

RS Stock No.:
671-278
Mfr. Part No.:
RLY00222
Brand:
Riley
Find similar products by selecting one or more attributes.
Select all

Brand

Riley

Lens Colour

Green

Product Type

Safety Glasses

Frame Colour

Black

Resistance Features

Moisture Resistant

Standards/Approvals

EN166 and EN170

Frame Style

Wrap Around

EN 166 Frame Marking

Yes

Lens Material

Polycarbonate

Frame Material

TPE, Tr90 Thermoplastic

Series

Velia

EN 166 Lens Marking

Yes

RoHS Status: Exempt

COO (Country of Origin):
TW
The Riley safety goggle with a clear wraparound lens for 180° field of vision while providing impact resistance & molten metal splash protection. The goggle features a padded face seal & a soft PVC/TPE frame with a comfort fit nose bridge for enhanced comfort. The pivoting head strap & optional buckle head strap allow for easy fitting, even when wearing a helmet. Compliance to EN 166:2001, AS/NZS 1337.1:2010 and ANSI/ISEA Z87.1 standard. Recommended for industries such as manufacturing, engineering, DIY, construction, & warehouse & logistics. It is ideal for industrial cleaning, maintenance & servicing, fabrication, & construction applications.

Wide field of vision enhances overall visibility

Padded face seal offers extra comfort during prolonged wear

UV400 protection safeguards eyes from harmful rays

Lightweight design ensures minimal fatigue even during extended usage

Quick release head strap facilitates easy on and off

Compatible with RX optical inserts for vision correction

Durable polycarbonate construction enhances impact resistance

Meets stringent safety standards for various environments

Optional buckle head strap simplifies fitting adjustments

Available with anti fog and moisture repellent coatings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy