Bolle Safety UNIVGN Safety Glasses, Anti-Scratch, Anti-Fog, Brown, Black, Yellow Polycarbonate Lens, Polycarbonate,
- RS Stock No.:
- 638-878
- Mfr. Part No.:
- UNIVGN30W
- Brand:
- Bolle Safety
Subtotal (1 unit)*
£22.42
(exc. VAT)
£26.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.42 |
*price indicative
- RS Stock No.:
- 638-878
- Mfr. Part No.:
- UNIVGN30W
- Brand:
- Bolle Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Lens Colour | Brown | |
| Product Type | Safety Glasses | |
| Frame Colour | Black, Yellow | |
| Resistance Features | Anti-Scratch, Anti-Fog | |
| Standards/Approvals | EN166 - EN170 - EN172 - EN175 - UKCA | |
| Frame Style | Universal frame pneumatic style | |
| EN 166 Frame Marking | Yes | |
| Frame Material | Polycarbonate, Thermoplastic Rubber | |
| Series | UNIVGN | |
| Lens Material | Polycarbonate | |
| EN 166 Lens Marking | Yes | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Lens Colour Brown | ||
Product Type Safety Glasses | ||
Frame Colour Black, Yellow | ||
Resistance Features Anti-Scratch, Anti-Fog | ||
Standards/Approvals EN166 - EN170 - EN172 - EN175 - UKCA | ||
Frame Style Universal frame pneumatic style | ||
EN 166 Frame Marking Yes | ||
Frame Material Polycarbonate, Thermoplastic Rubber | ||
Series UNIVGN | ||
Lens Material Polycarbonate | ||
EN 166 Lens Marking Yes | ||
- COO (Country of Origin):
- TW
The Bolle Safety Universal Goggle provides optimum protection and comfort in all circumstances thanks to its ergonomic design. This innovative goggle with its exclusive Platinum coating is adapted to a specific work environment to offer more peace of mind and efficiency for the worker. The Universal Goggle adapts perfectly to each user's morphology, eliminating gaps without increasing pressure points, thus guaranteeing superior protection without compromising the user's comfort. It is compliant to AFAQ ISO 9001, TUV SUD, BSI, DIN, INSPEC and ICS Laboratories standards.
Optimal fit due to its wave technology
Improve recyclability
Polycarbonate lens
Related links
- Bolle Safety UNIVGN Safety Glasses Black Thermoplastic Rubber, Polycarbonate
- Bolle Safety SILIUM+ Safety Glasses Anti-Fog Black Polycarbonate Lens
- Bolle Safety NESS Safety Glasses Scratch Resistant Brown Orange Polycarbonate Lens,
- Bolle Safety NESS+ Safety Glasses Scratch Resistant Brown Orange Polycarbonate Lens,
- Bolle Safety BAXTER Safety Glasses Anti-Fog Coating Polycarbonate
- uvex pheos nxt Safety Glasses Anti-Fog Black Plastic
- Bolle Safety TRACKER II Safety Glasses Anti-Fog Coating Polycarbonate
- Bolle Safety B808 Safety Glasses Anti-Fog Coating Black Polycarbonate Lens, Polycarbonate
