JSP RIGI Safety Glasses, Anti-Fog, UV Resistant, Lightweight, Anti-Scratch, Grey, Black
- RS Stock No.:
- 475-436
- Mfr. Part No.:
- 1RIG23LS1-7
- Brand:
- JSP
Subtotal (1 unit)*
£3.73
(exc. VAT)
£4.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.73 |
*price indicative
- RS Stock No.:
- 475-436
- Mfr. Part No.:
- 1RIG23LS1-7
- Brand:
- JSP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Lens Colour | Grey | |
| Product Type | Safety Glasses | |
| Frame Colour | Black | |
| Resistance Features | Anti-Fog, UV Resistant, Lightweight, Anti-Scratch | |
| Standards/Approvals | No | |
| Frame Style | Safety Spectacle | |
| Series | RIGI | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Lens Colour Grey | ||
Product Type Safety Glasses | ||
Frame Colour Black | ||
Resistance Features Anti-Fog, UV Resistant, Lightweight, Anti-Scratch | ||
Standards/Approvals No | ||
Frame Style Safety Spectacle | ||
Series RIGI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The JSP Rigi delivers the perfect association of performance, safety and active style. The unique close fitting design, ultra light weigh wide field of vision and a design fitting all face. The ergonomic fit enable wearers to achieve a comfortable customised fit, throughout the day.
Large field of vision
Optimal coverage
Flex Flat and thin temple
Pressure free
Related links
- JSP RIGI Safety Glasses Anti-Fog UV Resistant Black, Polycarbonate
- JSP RIGI Safety Glasses Anti-Mist Brown Polycarbonate Lens
- JSP RIGI Safety Glasses UV Protection Clear Polycarbonate Lens
- JSP RIGI Safety Glasses Scratch Resistant, Clear Polycarbonate Lens
- JSP RIGI Safety Glasses Anti-Mist, Smoked Polycarbonate Lens
- JSP RIGI Safety Glasses, Smoked Polycarbonate Lens
- JSP RIGI Safety Glasses, Clear Polycarbonate Lens
- Riley LIGERA Safety Glasses Anti-Fog Coating UV Resistant Moisture
