Bolle Safety COBRA Safety Glasses, UV Protection, Anti-Fog, Clear, Black, Grey Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 457-164
- Mfr. Part No.:
- COBPSI
- Brand:
- Bolle Safety
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 457-164
- Mfr. Part No.:
- COBPSI
- Brand:
- Bolle Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Frame Colour | Black, Grey | |
| Resistance Features | UV Protection, Anti-Fog | |
| Frame Style | Rimless | |
| Standards/Approvals | RoHS, CE | |
| Bifocal Lens | No | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Crown EN 166 FT CE | |
| EN 166 Lens Marking | 2C-1.2 Crown 1 BT KN CE | |
| Lens Material | Polycarbonate | |
| Frame Material | Polycarbonate | |
| Series | COBRA | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Frame Colour Black, Grey | ||
Resistance Features UV Protection, Anti-Fog | ||
Frame Style Rimless | ||
Standards/Approvals RoHS, CE | ||
Bifocal Lens No | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Crown EN 166 FT CE | ||
EN 166 Lens Marking 2C-1.2 Crown 1 BT KN CE | ||
Lens Material Polycarbonate | ||
Frame Material Polycarbonate | ||
Series COBRA | ||
- COO (Country of Origin):
- TW
The Bolle Safety Glasses is the essential all-rounder with a panoramic Visual field. Offering a wrap-around fit without any Visual interference, it provides 180° Vision and perfect optical quality. Its versatile design allows for the option of swapping the temples for an adjustable strap and foam seal, making it suitable for various applications.
Supply with Adjustable Cord
Weight is 25 gm
Wide range of Lens and shades foe multiple application
Pivoting Temples to adjust and improve protection
Platinum Coating for anti-scratch and anti-fog
Related links
- Bolle COBRA Safety Glasses UV Protection Black Polycarbonate
- Bolle Safety COBRA Safety Glasses Scratch Resistant Clear Grey Polycarbonate Lens
- Bolle Safety COBRA Safety Glasses Clear Thermoplastic Rubber
- 3M SecureFit 500 Safety Glasses UV Protection Clear Polycarbonate Lens, Polycarbonate
- Bolle Safety COBRA Safety Glasses Anti-Fog Brown Black Polycarbonate Lens
- 3M 3700 Safety Glasses Anti-Fog UV Protection Polycarbonate
- Bolle Safety Overlight Safety Glasses Anti-Mist Clear
- Bolle Safety CHICAGO Blue Light Glasses Anti-Reflective Clear Polycarbonate Lens,
