Coverguard Flylux Eye Shield, Black Polycarbonate Lens

Subtotal (1 unit)*

£13.62

(exc. VAT)

£16.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.62

*price indicative

RS Stock No.:
362-712
Mfr. Part No.:
60955
Brand:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Lens Colour

Black

UV Protection

No

Style Type

Spectacles

Anti-Mist Coating

No

Lens Material

Polycarbonate

Series

Flylux

Vented

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Coverguard safety glasses feature a polycarbonate lens with a shade 5, offering protection from intense light. The lens is treated with K anti-scratch coating for enhanced durability. The glasses have a nylon frame, removable temples with soft PVC tips, and come with an adjustable elastic headband for a comfortable fit. Ideal for use in heavy and process industries, infrastructure, building, light industries, and maintenance, these safety glasses provide reliable eye protection in various industrial environments. Standards = EN166:2001, EN169:2002

2 in 1 temples or headband
Black in colour

Related links