Tractel Carabiner Steel

Subtotal (1 unit)*

£6.95

(exc. VAT)

£8.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 128 unit(s) ready to ship
  • Plus 175 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.95

*price indicative

RS Stock No.:
222-1070
Mfr. Part No.:
M10
Brand:
Tractel
Find similar products by selecting one or more attributes.
Select all

Brand

Tractel

Gate Opening Size

18mm

Material

Steel

Strength

23kN

Product Type

Carabiner

Locking Type

Screw

RoHS Status: Exempt

COO (Country of Origin):
TW
The Tractel steel connector with screw ring locking made from steel. It has of opening 15 mm.

Finish zinc plating
Weight 162 g

Related links