NEOFEU Carabiner Steel
- RS Stock No.:
- 452-914
- Mfr. Part No.:
- NM16NS
- Brand:
- NEOFEU
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 452-914
- Mfr. Part No.:
- NM16NS
- Brand:
- NEOFEU
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
| Brand | NEOFEU | |
| Gate Opening Size | 18mm | |
| Material | Steel | |
| Strength | 23kN | |
| Product Type | Carabiner | |
| Locking Type | Screw Gate | |
| Select all | ||
|---|---|---|
Brand NEOFEU | ||
Gate Opening Size 18mm | ||
Material Steel | ||
Strength 23kN | ||
Product Type Carabiner | ||
Locking Type Screw Gate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The NEOFEU Removable connector is made of steel. Its oval shape makes it ideal for positioning mobile fall arresters, blockers and pulleys. It has a manual locking clasp with screw opening. Certification EN 362.
Manual screw gate locking
Opening of 18 mm
23 kN Static resistance
Opening of 18 mm
23 kN Static resistance