Tractel Carabiner Aluminium

Subtotal (1 unit)*

£46.35

(exc. VAT)

£55.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£46.35

*price indicative

RS Stock No.:
222-1071
Mfr. Part No.:
M51
Brand:
Tractel
Find similar products by selecting one or more attributes.
Select all

Brand

Tractel

Product Type

Carabiner

Gate Opening Size

63mm

Material

Aluminium

Sub Type

Carabiner

Overall Length

255mm

Standards/Approvals

CE, EN 362

Tensile Strength

22.5kN

RoHS Status: Exempt

COO (Country of Origin):
TW
The Tractel double locking snap hook connector made from forged light alloy. It has opening of 59 mm.

Weight 481 g

Related links