Jalatte Jalsensei Black ESD Safe Polymer Toe Capped Unisex Safety Boots, UK 4, EU 37
- RS Stock No.:
- 914-0769
- Mfr. Part No.:
- JALSENSEI JNU25 37
- Brand:
- Jallatte
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 914-0769
- Mfr. Part No.:
- JALSENSEI JNU25 37
- Brand:
- Jallatte
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Series | Jalsensei | |
| Gender | Unisex | |
| Shoe Size EU | 37 | |
| Shoe Size UK | 4 | |
| Shoe Size US | 5 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Polymer | |
| Anti-Static | Yes | |
| ESD Safe | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | No | |
| Safety Rating EN ISO 20345 | S1P | |
| Slip Resistance Rating | SRC | |
| Upper Material | Synthetic | |
| Midsole Type | Composite | |
| Anti-Slip | Yes | |
Select all | ||
|---|---|---|
Brand Jallatte | ||
Series Jalsensei | ||
Gender Unisex | ||
Shoe Size EU 37 | ||
Shoe Size UK 4 | ||
Shoe Size US 5 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Polymer | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant No | ||
Safety Rating EN ISO 20345 S1P | ||
Slip Resistance Rating SRC | ||
Upper Material Synthetic | ||
Midsole Type Composite | ||
Anti-Slip Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Jalsensei SAS Safety Trainers With Toe Cap
Jallatte branded, Jalsensei SAS ESD series safety boots are not only an excellent urban style safety boot but also provide the comfort and protection needed within a working environment. The Jalsensei series is designed to provide not only comfort but support where it matters, protecting your ankles and achilles tendon. The Jalsensei safety boot has the added safety of a broad synthetic polymer toe cap, impact resistant to 200 joules which is lighter than steel and includes a heel stiffener re-inforcing the heel seat. The Jalsensei series are also antistatic and non-magnetic.
FEATURES and BENEFITS:
Synthetic nubuck inserts and collar in technical textiles
Branded on the upper
Upper lined in breathable 3D mesh
Vamp lined in non-woven fabric
Ankle and achilles tendon protection
Heel stiffener
Padded ergonomic collar
Padded tongue for in step protection
Side bellows to protect from dirt
Laced
Anti-perforation inner sole and insert in FleXtane
Protects electronic devises against electrostatic discharge
ESD environment class II tested according to EN 61340-4-3 and EN 61340-5-1
Series – Jalsensei SAS JNU25
SHOE GRIP:
Slip resistant EN ISO 20345:2011
Gridded outsole providing natural food movement
Lightweight and durable TPU outsole
Softane / TPU for natural foot movement
PROTECTION:
Synthetic polymer toe cap
Padded tongue for instep protection
Impact resistant to 200 joules
Ant-Static
Dissipative
Resists scuffing and acid perspiration
Synthetic nubuck inserts and collar in technical textiles
Branded on the upper
Upper lined in breathable 3D mesh
Vamp lined in non-woven fabric
Ankle and achilles tendon protection
Heel stiffener
Padded ergonomic collar
Padded tongue for in step protection
Side bellows to protect from dirt
Laced
Anti-perforation inner sole and insert in FleXtane
Protects electronic devises against electrostatic discharge
ESD environment class II tested according to EN 61340-4-3 and EN 61340-5-1
Series – Jalsensei SAS JNU25
SHOE GRIP:
Slip resistant EN ISO 20345:2011
Gridded outsole providing natural food movement
Lightweight and durable TPU outsole
Softane / TPU for natural foot movement
PROTECTION:
Synthetic polymer toe cap
Padded tongue for instep protection
Impact resistant to 200 joules
Ant-Static
Dissipative
Resists scuffing and acid perspiration
Approvals
EN 61340-4-3 EN 61340-5-1
