Jallatte Jalcity Blue Polymer Toe Cap Unisex Safety Trainers, UK 3.5, EU 36, US 4
- RS Stock No.:
- 913-4679
- Mfr. Part No.:
- JALCITY JMO05 36
- Brand:
- Jallatte
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 913-4679
- Mfr. Part No.:
- JALCITY JMO05 36
- Brand:
- Jallatte
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Series | Jalcity | |
| Gender | Unisex | |
| Shoe Size EU | 36 | |
| Shoe Size UK | 3.5 | |
| Shoe Size US | 4.5 | |
| Colour | Blue | |
| Safety Toe Type | Polymer | |
| Safety Toe | Yes | |
| ESD Safe | No | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Water Resistant | No | |
| Penetration Resistant | Yes | |
| Safety Rating EN ISO 20345 | S1P | |
| Midsole Type | Composite | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
Select all | ||
|---|---|---|
Brand Jallatte | ||
Series Jalcity | ||
Gender Unisex | ||
Shoe Size EU 36 | ||
Shoe Size UK 3.5 | ||
Shoe Size US 4.5 | ||
Colour Blue | ||
Safety Toe Type Polymer | ||
Safety Toe Yes | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant No | ||
Penetration Resistant Yes | ||
Safety Rating EN ISO 20345 S1P | ||
Midsole Type Composite | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Jalcity SAS Safety Trainer with Toe Cap
Jallatte branded, Jalcity SAS series safety trainers are not only an excellent urban style shoe but also provide the comfort and protection needed within a working environment. The Jalcity series is designed to provide not only comfort but support where it matters, protecting your ankles and achilles tendon. The Jalcity safety trainer includes the added safety of a broad synthetic polymer toe cap, impact resistant to 200 joules which is lighter than steel and includes a heel stiffener re-inforcing the heel seat. The Jalscity series are also antistatic including heel shock absorption to 26 joules.
FEATURES and BENEFITS:
Velvet leather upper and canvas insert
Branded on the upper
Upper lined in breathable 3D mesh
Vamp lined in non-woven fabric
Ankle and achilles tendon protection
Heel stiffener
Padded tongue good instep protection
Side bellows to protect from dirt
Padded ergonomic collar
Laced
Anti-perforation inner sole and insert in FleXtane
Series – Jalcity SAS JMO05
SHOE GRIP:
Slip resistant EN ISO 20345:2011
Resistant to oils fuel and grease
Heel shock absorption 26 joules
Flat sole and large contact area
Central groove channels away liquids
Thermoplastic PU transparent formulation improves grip
Abrasion resistant
Acid perspiration resistant
PROTECTION:
Synthetic polymer toe cap
Padded tongue for instep protection
Impact resistant to 200 joules
Ant-Static
Velvet leather upper and canvas insert
Branded on the upper
Upper lined in breathable 3D mesh
Vamp lined in non-woven fabric
Ankle and achilles tendon protection
Heel stiffener
Padded tongue good instep protection
Side bellows to protect from dirt
Padded ergonomic collar
Laced
Anti-perforation inner sole and insert in FleXtane
Series – Jalcity SAS JMO05
SHOE GRIP:
Slip resistant EN ISO 20345:2011
Resistant to oils fuel and grease
Heel shock absorption 26 joules
Flat sole and large contact area
Central groove channels away liquids
Thermoplastic PU transparent formulation improves grip
Abrasion resistant
Acid perspiration resistant
PROTECTION:
Synthetic polymer toe cap
Padded tongue for instep protection
Impact resistant to 200 joules
Ant-Static
Approvals
EN ISO 20345:2011
