Jallatte Jalskate Black Polymer Toe Cap Unisex Safety Shoes, UK 5, EU 38, US 5.5
- RS Stock No.:
- 913-4638
- Mfr. Part No.:
- JALSKATE JMO02 38
- Brand:
- Jallatte
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£72.72
(exc. VAT)
£87.26
(inc. VAT)
- RS Stock No.:
- 913-4638
- Mfr. Part No.:
- JALSKATE JMO02 38
- Brand:
- Jallatte
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Series | Jalskate | |
| Gender | Unisex | |
| Shoe Size EU | 38 | |
| Shoe Size UK | 5 | |
| Shoe Size US | 6 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Polymer | |
| ESD Safe | No | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Resistant To | Water | |
| Water Resistant | Yes | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Midsole Type | Composite | |
Select all | ||
|---|---|---|
Brand Jallatte | ||
Series Jalskate | ||
Gender Unisex | ||
Shoe Size EU 38 | ||
Shoe Size UK 5 | ||
Shoe Size US 6 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Polymer | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Resistant To Water | ||
Water Resistant Yes | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Midsole Type Composite | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Jalskate SAS Safety Shoe Toe Cap
Jallatte branded, Jalskate SAS JMO02 series safety shoes are not only an excellent urban style shoe but also provide the comfort and protection needed within a working environment. The Jalskate series is waterproof and designed to provide not only comfort but support where it matters, protecting your ankles and achilles tendon. The Jalskate safety shoe includes the added safety of a broad synthetic polymer toe cap which is lighter than steel and includes a heel stiffener re-inforcing the heel seat. The Jalskate series are also antistatic including heel shock absorption to 26 joules.
FEATURES and BENEFITS:
Water repellent
Full grain leather upper
Branded on the upper
Upper lined in breathable 3D mesh
Vamp lined in non-woven fabric
Ankle and achilles tendon protection
Heel stiffener
Padded tongue good instep protection
Side bellows to protect from dirt
Padded ergonomic collar
Laced
Anti-perforation inner sole and insert in FleXtane
Series – Jalskate SAS JMO02
SHOE GRIP:
Slip resistant EN ISO 20345:2011
Resistant to oils fuel and grease
Heel shock absorption 26 joules
Flat sole and large contact area
Central groove channels away liquids
Thermoplastic PU transparent formulation improves grip
Abrasion resistant
PROTECTION:
Synthetic polymer toe cap
Padded tongue for instep protection
Impact resistant to 200 joules
Ant-Static
Water repellent
Full grain leather upper
Branded on the upper
Upper lined in breathable 3D mesh
Vamp lined in non-woven fabric
Ankle and achilles tendon protection
Heel stiffener
Padded tongue good instep protection
Side bellows to protect from dirt
Padded ergonomic collar
Laced
Anti-perforation inner sole and insert in FleXtane
Series – Jalskate SAS JMO02
SHOE GRIP:
Slip resistant EN ISO 20345:2011
Resistant to oils fuel and grease
Heel shock absorption 26 joules
Flat sole and large contact area
Central groove channels away liquids
Thermoplastic PU transparent formulation improves grip
Abrasion resistant
PROTECTION:
Synthetic polymer toe cap
Padded tongue for instep protection
Impact resistant to 200 joules
Ant-Static
Approvals
EN ISO 20345:2011

