Jallatte Jalpark Black Polymer Toe Cap Unisex Safety Trainers, UK 10.5, EU 45, US 11
- RS Stock No.:
- 913-4616
- Mfr. Part No.:
- JALPARK JMO01 45
- Brand:
- Jallatte
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£79.54
(exc. VAT)
£95.45
(inc. VAT)
- RS Stock No.:
- 913-4616
- Mfr. Part No.:
- JALPARK JMO01 45
- Brand:
- Jallatte
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Series | Jalpark | |
| Gender | Unisex | |
| Shoe Size EU | 45 | |
| Shoe Size UK | 10.5 | |
| Shoe Size US | 11.5 | |
| Colour | Black | |
| Safety Toe Type | Polymer | |
| Safety Toe | Yes | |
| ESD Safe | No | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Resistant To | Water | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Safety Rating EN ISO 20345 | S3 | |
| Midsole Type | Composite | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
Select all | ||
|---|---|---|
Brand Jallatte | ||
Series Jalpark | ||
Gender Unisex | ||
Shoe Size EU 45 | ||
Shoe Size UK 10.5 | ||
Shoe Size US 11.5 | ||
Colour Black | ||
Safety Toe Type Polymer | ||
Safety Toe Yes | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Resistant To Water | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Safety Rating EN ISO 20345 S3 | ||
Midsole Type Composite | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Jalpark SAS Safety Trainers Toe Cap
Jallatte branded, Jalpark SAS series safety trainers are not only an excellent urban style trainer but also provide the comfort and protection needed within a working environment. The Jalpark series is waterproof and designed to provide not only comfort but support where it matters, protecting your ankles and achilles tendon. The Jalpark safety trainer includes the added safety of a broad synthetic polymer toe cap which is lighter than steel and includes a heel stiffener re-inforcing the heel seat. The Jalpark series are also antistatic including heel shock absorption to 26 joules.
FEATURES and BENEFITS:
Water repellent
Full grain leather upper
Upper lined in breathable 3D mesh
Ankle and achilles tendon protection
Heel stiffener
Heel shock absorbers
Padded tongue good instep protection
Side bellows to protect from dirt
Padded ergonomic Cordura collar
Ankle and Achilles protection
Laced
Anti-perforation inner sole and insert in FleXtane
Series – Jalpark SAS JMO01
SHOE GRIP:
Slip resistant EN ISO 20345:2011
Resistant to oils fuel and grease
Heel shock absorption 20 joules
Flat sole and large contact area
Central groove channels away liquids
Thermoplastic PU transparent formulation improves grip
Abrasion resistant
PROTECTION:
Synthetic polymer toe cap
Padded tongue for instep protection
Impact resistant to 200 joules
Water repellent
Full grain leather upper
Upper lined in breathable 3D mesh
Ankle and achilles tendon protection
Heel stiffener
Heel shock absorbers
Padded tongue good instep protection
Side bellows to protect from dirt
Padded ergonomic Cordura collar
Ankle and Achilles protection
Laced
Anti-perforation inner sole and insert in FleXtane
Series – Jalpark SAS JMO01
SHOE GRIP:
Slip resistant EN ISO 20345:2011
Resistant to oils fuel and grease
Heel shock absorption 20 joules
Flat sole and large contact area
Central groove channels away liquids
Thermoplastic PU transparent formulation improves grip
Abrasion resistant
PROTECTION:
Synthetic polymer toe cap
Padded tongue for instep protection
Impact resistant to 200 joules
Approvals
EN ISO 20345:2011

