Jallatte J&J Black ESD Safe Polymer Toe Capped Unisex Safety Boots, UK 12, EU 47

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
913-4515
Mfr. Part No.:
JALLUNE JEJ14 47
Brand:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Series

J&J

Gender

Unisex

Shoe Size EU

47

Shoe Size UK

12

Shoe Size US

12.5

Type

Ankle Boots

Colour

Black

Safety Toe

Yes

Safety Toe Type

Polymer

ESD Safe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Resistant To

Abrasion, Perforation, Slip, Water

Additional Safety Features

CI

Safety Rating EN ISO 20345

S3

Upper Material

Leather

Slip Resistance Rating

SRC

Sole Material

Dual Density Polyurethane

Anti-Slip

Yes

Midsole Type

Composite

RoHS Status: Not Applicable

COO (Country of Origin):
TN

Jallune Safety Shoes With Toe Cap


Jallatte branded, Jallune series safety shoes are not only stylish and sporty but also provide the comfort and protection needed within a working environment. The Jallune series is waterproof with a leather upper and designed to provide not only comfort but support where it matters, protecting your ankles and achilles tendon. The Jallune safety shoe includes the added safety of reflective piping which is a must have benefit for working at night. The soles of the shoes are antistatic, dissipative and slip resistant including heel shock absorption. The added protection of the safety shoe includes a safety toe cap which is lighter than steel with a dual density ESD sole.

FEATURES and BENEFITS:
Sporty design
Water repellent
Full grain leather upper
Upper lined in Silktane 3D mesh
Excellent ventilation
Vamp lined in non-woven fabric
Resits scuffing and acid perspiration
Padded collar
Ankle and achilles tendon protection
Dual density ESD sole
Reflective piping and loops
Shoe is laced
Extra waterproofing with 2 bellows and padded tongue
Broad synthetic polymer toe cap – non metallic
Protects electronic devices against electrostatic discharge
Class II tested according to EN 61340-4-3 and EN 61340-5-1
Light weight excellent for walking
Series – Jallune JEJ14

SHOE GRIP:
Slip resistant EN ISO 20345:2011
Resistant to oils and hydrocarbons
Heel shock absorption 20 joules
Abrasion resistant
Grip and propulsion respect the bio-mechanics of the foot
Central stability line
Outsole density = 1,10
Comfort layer density 0.45
EN ISO 20345:2011

PROTECTION:
Synthetic polymer toe cap
Impact resistant to 200 joules

COMFORT:
Anti-perforation inner sole and insert – FleXtane ESD
Antistatic
100% composite

Approvals

EN ISO 20345:2011