Dr Martens Icon 2228 Black Steel Toe Capped Men's Safety Boots, UK 7, EU 41
- RS Stock No.:
- 899-7750
- Mfr. Part No.:
- FS27 Dealer Boot 7
- Brand:
- Dr Martens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 899-7750
- Mfr. Part No.:
- FS27 Dealer Boot 7
- Brand:
- Dr Martens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Dr Martens | |
| Series | Icon 2228 | |
| Gender | Men | |
| Shoe Size EU | 41 | |
| Shoe Size UK | 7 | |
| Shoe Size US | 8 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Safety Toe | Yes | |
| ESD Safe | No | |
| Anti-Static | No | |
| Closure Type | Lace Up | |
| Resistant To | Slip | |
| Penetration Resistant | No | |
| Water Resistant | No | |
| Safety Rating EN ISO 20345 | SB | |
| Slip Resistance Rating | SRA | |
| Anti-Slip | Yes | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
| Brand Dr Martens | ||
| Series Icon 2228 | ||
| Gender Men | ||
| Shoe Size EU 41 | ||
| Shoe Size UK 7 | ||
| Shoe Size US 8 | ||
| Colour Black | ||
| Safety Toe Type Steel | ||
| Safety Toe Yes | ||
| ESD Safe No | ||
| Anti-Static No | ||
| Closure Type Lace Up | ||
| Resistant To Slip | ||
| Penetration Resistant No | ||
| Water Resistant No | ||
| Safety Rating EN ISO 20345 SB | ||
| Slip Resistance Rating SRA | ||
| Anti-Slip Yes | ||
| Upper Material Leather | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Dr. Martens Icon 2228 Safety Boots
These iconic safety Chelsea-style boots from Dr. Martens are designed for the toughest workplaces where hard wearing protection is required but all day comfort is still very important.
These work boots comply with the basic SB safety requirements and additionally feature energy absorption of seat region for extra comfort and slip resistance as per EN 345-1.
Features & Benefits
Slip-resistant, hard wearing
200 joule steel toecap
Industrial strength leather
Air-cushioned PVC sole
200 joule steel toecap
Industrial strength leather
Air-cushioned PVC sole
Typical Applications
Heavy industrial environments
Manufacturing operations
Equipment operators
Engineering
Manufacturing operations
Equipment operators
Engineering
Dr. Martens Safety Footwear
