CAT Spiro Brown Steel Toe Capped Men's Safety Boots, UK 7, EU 41

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
899-7656
Mfr. Part No.:
Spiro Brown 7
Brand:
CAT
Find similar products by selecting one or more attributes.
Select all

Brand

CAT

Series

Spiro

Gender

Men

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Colour

Brown

Type

Ankle Boots

Safety Toe Type

Steel

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Resistant To

Hot Contact, Slip

Additional Safety Features

HRO

Safety Rating EN ISO 20345

S3

Sole Material

Rubber

Slip Resistance Rating

SRC

Upper Material

Nubuck

RoHS Status: Not Applicable

COO (Country of Origin):
CN