CAT Electric 6" Black Steel Toe Capped Men's Safety Boots, UK 8, EU 42
- RS Stock No.:
- 899-7592
- Mfr. Part No.:
- Electric Hi Black size 8
- Brand:
- CAT
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£126.76
(exc. VAT)
£152.11
(inc. VAT)
- RS Stock No.:
- 899-7592
- Mfr. Part No.:
- Electric Hi Black size 8
- Brand:
- CAT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAT | |
| Series | Electric 6" | |
| Gender | Men | |
| Shoe Size EU | 42 | |
| Shoe Size UK | 8 | |
| Shoe Size US | 9 | |
| Colour | Black | |
| Type | Ankle Boots | |
| Safety Toe | Yes | |
| Safety Toe Type | Steel | |
| ESD Safe | No | |
| Anti-Static | No | |
| Closure Type | Lace Up | |
| Water Resistant | No | |
| Resistant To | Hot Contact, Slip | |
| Penetration Resistant | No | |
| Additional Safety Features | HRO | |
| Safety Rating EN ISO 20345 | SB | |
| Anti-Slip | Yes | |
| Sole Material | Rubber | |
| Slip Resistance Rating | SRA | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand CAT | ||
Series Electric 6" | ||
Gender Men | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Shoe Size US 9 | ||
Colour Black | ||
Type Ankle Boots | ||
Safety Toe Yes | ||
Safety Toe Type Steel | ||
ESD Safe No | ||
Anti-Static No | ||
Closure Type Lace Up | ||
Water Resistant No | ||
Resistant To Hot Contact, Slip | ||
Penetration Resistant No | ||
Additional Safety Features HRO | ||
Safety Rating EN ISO 20345 SB | ||
Anti-Slip Yes | ||
Sole Material Rubber | ||
Slip Resistance Rating SRA | ||
Upper Material Leather | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD

