CAT Infrastructure Navy Steel Toe Cap Men Safety Trainers, UK 12, EU 47, US 13
- RS Stock No.:
- 899-7555
- Mfr. Part No.:
- Infrastructure Navy 12
- Brand:
- CAT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 899-7555
- Mfr. Part No.:
- Infrastructure Navy 12
- Brand:
- CAT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAT | |
| Series | Infrastructure | |
| Gender | Men | |
| Shoe Size EU | 47 | |
| Shoe Size UK | 12 | |
| Shoe Size US | 13 | |
| Colour | Navy | |
| Safety Toe Type | Steel | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | Lace Up | |
| Water Resistant | No | |
| Resistant To | Hot Contact, Penetration, Slip | |
| Penetration Resistant | Yes | |
| Additional Safety Features | HRO | |
| Safety Rating EN ISO 20345 | S1P | |
| Anti-Slip | Yes | |
| Upper Material | Mesh, Suede | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand CAT | ||
Series Infrastructure | ||
Gender Men | ||
Shoe Size EU 47 | ||
Shoe Size UK 12 | ||
Shoe Size US 13 | ||
Colour Navy | ||
Safety Toe Type Steel | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Water Resistant No | ||
Resistant To Hot Contact, Penetration, Slip | ||
Penetration Resistant Yes | ||
Additional Safety Features HRO | ||
Safety Rating EN ISO 20345 S1P | ||
Anti-Slip Yes | ||
Upper Material Mesh, Suede | ||
Slip Resistance Rating SRC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
