CAT Infrastructure Navy Steel Toe Cap Men Safety Trainers, UK 6, EU 39, US 7
- RS Stock No.:
- 899-7533
- Mfr. Part No.:
- Infrastructure Navy 6
- Brand:
- CAT
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 899-7533
- Mfr. Part No.:
- Infrastructure Navy 6
- Brand:
- CAT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | CAT | |
Series | Infrastructure | |
Gender | Men | |
Shoe Size EU | 39 | |
Shoe Size UK | 6 | |
Shoe Size US | 7 | |
Colour | Navy | |
Safety Toe Type | Steel | |
Safety Toe | Yes | |
Anti-Static | Yes | |
ESD Safe | No | |
Closure Type | Lace Up | |
Water Resistant | No | |
Penetration Resistant | Yes | |
Resistant To | Hot Contact, Penetration, Slip | |
Additional Safety Features | HRO | |
Safety Rating EN ISO 20345 | S1P | |
Anti-Slip | Yes | |
Slip Resistance Rating | SRC | |
Upper Material | Mesh, Suede | |
Select all | ||
---|---|---|
Brand CAT | ||
Series Infrastructure | ||
Gender Men | ||
Shoe Size EU 39 | ||
Shoe Size UK 6 | ||
Shoe Size US 7 | ||
Colour Navy | ||
Safety Toe Type Steel | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Water Resistant No | ||
Penetration Resistant Yes | ||
Resistant To Hot Contact, Penetration, Slip | ||
Additional Safety Features HRO | ||
Safety Rating EN ISO 20345 S1P | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Mesh, Suede | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Caterpillar Industrial Footware