RS PRO Black Composite Toe Capped Men's Safety Boots, UK 9, EU 43
- RS Stock No.:
- 763-1285
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 763-1285
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | Marble | |
| Gender | Men | |
| Shoe Size EU | 43 | |
| Shoe Size UK | 9 | |
| Shoe Size US | 10 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| ESD Safe | No | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Resistant To | Heat | |
| Water Resistant | No | |
| Penetration Resistant | Yes | |
| Safety Rating EN ISO 20345 | S1P | |
| Slip Resistance Rating | SRC | |
| Midsole Type | Composite | |
| Upper Material | Suede | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Series Marble | ||
Gender Men | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Shoe Size US 10 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Resistant To Heat | ||
Water Resistant No | ||
Penetration Resistant Yes | ||
Safety Rating EN ISO 20345 S1P | ||
Slip Resistance Rating SRC | ||
Midsole Type Composite | ||
Upper Material Suede | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Marble Non-metallic Boot
S1P fully composite safety hiker
Lightweight and comfortable
Rubber HRO Outsole
Matrix rubber scuff cap
Kick off ankle protector
EVA midsole
Anti fatigue properties
Fully anti static
Full grain leather
Breathable mesh panels
Moisture wicking mesh lining material
Composite internal toe cap
Anti penetration composite internal midsole
Outsole heat resistant to +300°C
EVA Footbed
Black boot laces
Lightweight and comfortable
Rubber HRO Outsole
Matrix rubber scuff cap
Kick off ankle protector
EVA midsole
Anti fatigue properties
Fully anti static
Full grain leather
Breathable mesh panels
Moisture wicking mesh lining material
Composite internal toe cap
Anti penetration composite internal midsole
Outsole heat resistant to +300°C
EVA Footbed
Black boot laces
Standards
EN ISO 20345 S1P - HRO Non Metallic
Standards
EN ISO 20345 S1P - HRO Non Metallic
