Delta Plus X-Large Industry Black PUR Toe Capped Men's Wide Fit Boots, UK 6.5, EU 40

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
754-6550
Mfr. Part No.:
SAULTS3NO40
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Series

X-Large Industry

Gender

Men

Shoe Size EU

40

Shoe Size UK

6.5

Type

Ankle Boots

Colour

Black

Safety Toe

Yes

Safety Toe Type

PUR

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Oil, Penetration, Shock, Water

Safety Rating EN ISO 20345

S1P

Anti-Slip

Yes

Upper Material

Leather

Sole Material

PA on EVA, PUR

RoHS Status: Not Applicable

COO (Country of Origin):
IN

Standards

EN ISO 20344:2044, A1:2007, EN ISO 20345:2004, S3, SRC